




09032966851 | |
|---|---|
DigiKey Part Number | 1195-1201-ND |
Manufacturer | |
Manufacturer Product Number | 09032966851 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966851 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.97000 | ¥90.97 |
| 20 | ¥73.59050 | ¥1,471.81 |
| 40 | ¥70.07800 | ¥2,803.12 |
| 60 | ¥68.10067 | ¥4,086.04 |
| 100 | ¥65.69020 | ¥6,569.02 |
| 260 | ¥61.40950 | ¥15,966.47 |
| 500 | ¥58.64270 | ¥29,321.35 |
| 1,000 | ¥55.84729 | ¥55,847.29 |











