




09036966921 | |
|---|---|
DigiKey Part Number | 1195-1218-ND |
Manufacturer | |
Manufacturer Product Number | 09036966921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09036966921 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.58000 | ¥87.58 |
| 20 | ¥70.89850 | ¥1,417.97 |
| 40 | ¥67.51425 | ¥2,700.57 |
| 60 | ¥65.61000 | ¥3,936.60 |
| 100 | ¥63.28780 | ¥6,328.78 |
| 260 | ¥59.16323 | ¥15,382.44 |
| 500 | ¥56.49796 | ¥28,248.98 |
| 1,000 | ¥53.80443 | ¥53,804.43 |


















