



09032962825 | |
|---|---|
DigiKey Part Number | 1195-1190-ND |
Manufacturer | |
Manufacturer Product Number | 09032962825 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032962825 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥35.16400 | ¥351.64 |
| 25 | ¥32.96080 | ¥824.02 |
| 50 | ¥31.38620 | ¥1,569.31 |
| 100 | ¥29.88780 | ¥2,988.78 |
| 300 | ¥27.65873 | ¥8,297.62 |
| 500 | ¥26.68000 | ¥13,340.00 |
| 1,000 | ¥25.40750 | ¥25,407.50 |
| 2,500 | ¥23.81842 | ¥59,546.05 |










