160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
02021602301
02021602301
HARTING DIN 41 612 Testimonial

02021602301

DigiKey Part Number
1195-1028-ND
Manufacturer
Manufacturer Product Number
02021602301
Description
CONN DIN RCPT 160POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
02021602301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
160 (96 + 64 Ground)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥309.70000¥309.70
20¥250.66450¥5,013.29
40¥238.70425¥9,548.17
60¥231.97733¥13,918.64
100¥223.77190¥22,377.19
260¥209.20038¥54,392.10
Manufacturers Standard Package