




09031962922 | |
|---|---|
DigiKey Part Number | 1195-4217-ND |
Manufacturer | |
Manufacturer Product Number | 09031962922 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031962922 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.87000 | ¥82.87 |
| 20 | ¥67.02000 | ¥1,340.40 |
| 40 | ¥63.82175 | ¥2,552.87 |
| 60 | ¥62.02083 | ¥3,721.25 |
| 100 | ¥59.82520 | ¥5,982.52 |
| 260 | ¥55.92650 | ¥14,540.89 |
| 500 | ¥53.40680 | ¥26,703.40 |
| 1,000 | ¥50.86056 | ¥50,860.56 |










