




09032962855 | |
|---|---|
DigiKey Part Number | 1195-4245-ND |
Manufacturer | |
Manufacturer Product Number | 09032962855 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032962855 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Kinked Pin, Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.29000 | ¥49.29 |
| 10 | ¥41.90400 | ¥419.04 |
| 25 | ¥39.27600 | ¥981.90 |
| 50 | ¥37.39860 | ¥1,869.93 |
| 100 | ¥35.61310 | ¥3,561.31 |
| 300 | ¥32.95677 | ¥9,887.03 |
| 500 | ¥31.79070 | ¥15,895.35 |
| 1,000 | ¥30.27447 | ¥30,274.47 |
| 2,500 | ¥28.38130 | ¥70,953.25 |











