




09033962921 | |
|---|---|
DigiKey Part Number | 1195-4252-ND |
Manufacturer | |
Manufacturer Product Number | 09033962921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033962921 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.49000 | ¥77.49 |
| 10 | ¥65.84400 | ¥658.44 |
| 25 | ¥61.71880 | ¥1,542.97 |
| 50 | ¥58.76980 | ¥2,938.49 |
| 100 | ¥55.96470 | ¥5,596.47 |
| 300 | ¥51.79233 | ¥15,537.70 |
| 500 | ¥49.96018 | ¥24,980.09 |
| 1,000 | ¥47.57808 | ¥47,578.08 |











