96 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Through Hole
9032962850
9032962850
Top 5 Reasons to Use DIN 41 612

09032962850

DigiKey Part Number
1195-1191-ND
Manufacturer
Manufacturer Product Number
09032962850
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032962850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
C
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.18000¥41.18
10¥35.01500¥350.15
25¥32.81880¥820.47
50¥31.25240¥1,562.62
100¥29.75960¥2,975.96
300¥27.54020¥8,262.06
500¥26.56538¥13,282.69
1,000¥25.29833¥25,298.33
2,500¥23.71623¥59,290.57
Manufacturers Standard Package