96 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Through Hole
09032966861
09032966861
Top 5 Reasons to Use DIN 41 612

09032966861

DigiKey Part Number
1195-1204-ND
Manufacturer
Manufacturer Product Number
09032966861
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032966861 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
C
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.80000¥80.80
20¥65.40350¥1,308.07
40¥62.28125¥2,491.25
60¥60.52400¥3,631.44
100¥58.38120¥5,838.12
260¥54.57627¥14,189.83
500¥52.11736¥26,058.68
1,000¥49.63271¥49,632.71
Manufacturers Standard Package