Round, Concave Pushbutton Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Concave Pushbutton Switch Cap Black Slip On

752702000

DigiKey Part Number
CKN1104-ND
Manufacturer
Manufacturer Product Number
752702000
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
8020, 8060, E010, E020, KM11, L and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
9.53mm Dia x 6.35mm H
Shape
Round, Concave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.69000¥5.69
10¥5.17900¥51.79
25¥4.97600¥124.40
50¥4.82880¥241.44
100¥4.68720¥468.72
250¥4.50628¥1,126.57
500¥4.37400¥2,187.00
1,000¥4.24540¥4,245.40
5,000¥3.96102¥19,805.10
Manufacturers Standard Package