



Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.14000 | ¥101.14 |
| 10 | ¥87.27300 | ¥872.73 |
| 25 | ¥82.28960 | ¥2,057.24 |
| 80 | ¥76.36000 | ¥6,108.80 |
| 160 | ¥73.02406 | ¥11,683.85 |
| 320 | ¥69.82772 | ¥22,344.87 |
| 560 | ¥67.34509 | ¥37,713.25 |
| 1,040 | ¥64.69689 | ¥67,284.77 |















