Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 5.08mm Dia x 3.94mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.78300 | ¥67.83 |
25 | ¥6.44320 | ¥161.08 |
50 | ¥6.27480 | ¥313.74 |
100 | ¥6.18980 | ¥618.98 |
250 | ¥6.10484 | ¥1,526.21 |
500 | ¥6.02000 | ¥3,010.00 |
1,000 | ¥5.08735 | ¥5,087.35 |
5,000 | ¥5.00257 | ¥25,012.85 |