Pushbutton Switch DPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Rear
8225SHZBE
8225SHZBE

8225SHZBE

DigiKey Part Number
CKN4024-ND
Manufacturer
Manufacturer Product Number
8225SHZBE
Description
SWITCH PUSH DPDT 0.4VA 20V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8225SHZBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.57000¥121.57
10¥104.95500¥1,049.55
25¥98.95880¥2,473.97
50¥94.64340¥4,732.17
100¥90.51100¥9,051.10
250¥85.31328¥21,328.32
500¥81.57178¥40,785.89
1,000¥77.98681¥77,986.81
Manufacturers Standard Package