Round Pushbutton Switch Cap Red Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Red Slip On

801803000

DigiKey Part Number
CKN1399-ND
Manufacturer
Manufacturer Product Number
801803000
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
8020, 8060, E010, E020, KM11, L and TP Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
7.87mm Dia x 6.35mm H
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥5.61600¥56.16
25¥5.39560¥134.89
50¥5.23820¥261.91
100¥5.08430¥508.43
250¥4.88732¥1,221.83
500¥4.74386¥2,371.93
1,000¥4.60433¥4,604.33
5,000¥4.29589¥21,479.45
Manufacturers Standard Package