
1231/31 | |
|---|---|
DigiKey Part Number | 335-1040-ND |
Manufacturer | |
Manufacturer Product Number | 1231/31 |
Description | PUSHBUTTON FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.531" (13.49mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.125" (3.18mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Full Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 1/4-40 NS-2B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.12000 | ¥41.12 |
| 10 | ¥37.28000 | ¥372.80 |
| 25 | ¥35.83720 | ¥895.93 |
| 50 | ¥34.78280 | ¥1,739.14 |
| 100 | ¥33.75860 | ¥3,375.86 |
| 250 | ¥32.45228 | ¥8,113.07 |
| 500 | ¥31.49712 | ¥15,748.56 |
| 1,000 | ¥30.56979 | ¥30,569.79 |







