96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
09031962921
09031962921

09031962921

DigiKey Part Number
1195-1154-ND
Manufacturer
Manufacturer Product Number
09031962921
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09031962921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
C
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination
Solder
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
96
Material - Insulation
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 858
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.71000¥48.71
10¥41.40000¥414.00
25¥38.80600¥970.15
50¥36.95200¥1,847.60
100¥35.18720¥3,518.72
300¥32.56340¥9,769.02
500¥31.53764¥15,768.82
Manufacturers Standard Package