




09032966855 | |
|---|---|
DigiKey Part Number | 1195-1203-ND |
Manufacturer | |
Manufacturer Product Number | 09032966855 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966855 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Kinked Pin, Solder |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥31.38500 | ¥313.85 |
| 25 | ¥29.41480 | ¥735.37 |
| 50 | ¥28.00880 | ¥1,400.44 |
| 100 | ¥26.67070 | ¥2,667.07 |
| 300 | ¥24.68097 | ¥7,404.29 |
| 500 | ¥23.80750 | ¥11,903.75 |
| 1,000 | ¥22.67186 | ¥22,671.86 |
| 2,500 | ¥21.25389 | ¥53,134.72 |











