96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole
09731966903
09731966903
Top 5 Reasons to Use DIN 41 612

09731966903

DigiKey Part Number
1195-2889-ND
Manufacturer
Manufacturer Product Number
09731966903
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731966903 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
R
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Panel Mount, Through Hole
Part Status
Active
Termination
Solder
Connector Type
Header, Male Pins
Contact Finish
Gold
Number of Positions
96
Contact Finish Thickness
Flash
Number of Positions Loaded
All
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.38000¥70.38
20¥56.96800¥1,139.36
40¥54.24700¥2,169.88
60¥52.71717¥3,163.03
100¥50.85060¥5,085.06
260¥47.53658¥12,359.51
500¥45.39450¥22,697.25
1,000¥43.23008¥43,230.08
Manufacturers Standard Package