



09034966825 | |
|---|---|
DigiKey Part Number | 1195-1216-ND |
Manufacturer | |
Manufacturer Product Number | 09034966825 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034966825 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Features Mounting Clips |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.36000 | ¥50.36 |
| 10 | ¥42.78900 | ¥427.89 |
| 25 | ¥40.10960 | ¥1,002.74 |
| 50 | ¥38.19240 | ¥1,909.62 |
| 100 | ¥36.36900 | ¥3,636.90 |
| 300 | ¥33.65667 | ¥10,097.00 |
| 500 | ¥32.46602 | ¥16,233.01 |
| 1,000 | ¥30.91763 | ¥30,917.63 |
| 2,500 | ¥28.98435 | ¥72,460.88 |










