




09731966902 | |
|---|---|
DigiKey Part Number | 1195-2888-ND |
Manufacturer | |
Manufacturer Product Number | 09731966902 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731966902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.43000 | ¥73.43 |
| 20 | ¥59.42000 | ¥1,188.40 |
| 40 | ¥56.58175 | ¥2,263.27 |
| 60 | ¥54.98633 | ¥3,299.18 |
| 100 | ¥53.03950 | ¥5,303.95 |
| 260 | ¥49.58269 | ¥12,891.50 |
| 500 | ¥47.34858 | ¥23,674.29 |
| 1,000 | ¥45.09119 | ¥45,091.19 |






