




09732962801 | |
|---|---|
DigiKey Part Number | 1195-2892-ND |
Manufacturer | |
Manufacturer Product Number | 09732962801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732962801 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Bulk | Style R |
Part Status Active | Level, Class 1 |
Connector Type Receptacle, Female Sockets | Mounting Type Through Hole, Right Angle |
Number of Positions 96 | Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093968813755V1LF | Amphenol CS (FCI) | 1,322 | 609-2116-ND | ¥35.56000 | Similar |
| 86093968913755V1LF | Amphenol CS (FCI) | 447 | 86093968913755V1LF-ND | ¥34.07000 | Similar |
| RE96FSR | Vector Electronics | 1 | V1233-ND | ¥210.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.30000 | ¥58.30 |
| 20 | ¥47.19250 | ¥943.85 |
| 40 | ¥44.93700 | ¥1,797.48 |
| 60 | ¥43.66833 | ¥2,620.10 |
| 100 | ¥42.12240 | ¥4,212.24 |
| 260 | ¥39.37662 | ¥10,237.92 |
| 500 | ¥37.60236 | ¥18,801.18 |
| 1,000 | ¥35.80900 | ¥35,809.00 |













