96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
09791962950
09791962950
Top 5 Reasons to Use DIN 41 612

09791962950

DigiKey Part Number
1195-8048-ND
Manufacturer
Manufacturer Product Number
09791962950
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09791962950 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
RM
Manufacturer
HARTING
Level, Class
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
96
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.53000¥82.53
20¥66.75150¥1,335.03
40¥63.56525¥2,542.61
60¥61.77133¥3,706.28
100¥59.58530¥5,958.53
260¥55.70192¥14,482.50
500¥53.19228¥26,596.14
1,000¥50.65604¥50,656.04
Manufacturers Standard Package