09731962907 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 77
Unit Price: ¥46.31000
Datasheet
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
0973196x907 (side)
9731962907
9731962907

09731962907

DigiKey Part Number
1195-5215-ND
Manufacturer
Manufacturer Product Number
09731962907
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731962907 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
1
Manufacturer
HARTING
Mounting Type
Through Hole
Series
Termination
Wire Wrap
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Style
R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86093967815755ELFAmphenol CS (FCI)7786093967815755ELF-ND¥46.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.60000¥127.60
20¥103.25600¥2,065.12
40¥98.32725¥3,933.09
60¥95.55417¥5,733.25
100¥92.17210¥9,217.21
260¥86.16662¥22,403.32
500¥82.28562¥41,142.81
1,000¥78.36395¥78,363.95
Manufacturers Standard Package