Similar

09034962824 | |
|---|---|
DigiKey Part Number | 09034962824-ND |
Manufacturer | |
Manufacturer Product Number | 09034962824 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034962824 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-96S-2.54DSA(71) | Hirose Electric Co Ltd | 0 | PCN10-96S-2.54DSA(71)-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥66.60620 | ¥6,660.62 |












