




09031962919 | |
|---|---|
DigiKey Part Number | 1195-5721-ND |
Manufacturer | |
Manufacturer Product Number | 09031962919 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031962919 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.26000 | ¥74.26 |
| 20 | ¥60.11850 | ¥1,202.37 |
| 40 | ¥57.24900 | ¥2,289.96 |
| 60 | ¥55.63367 | ¥3,338.02 |
| 100 | ¥53.66320 | ¥5,366.32 |
| 260 | ¥50.16612 | ¥13,043.19 |
| 500 | ¥47.90578 | ¥23,952.89 |
| 1,000 | ¥45.62143 | ¥45,621.43 |











