




09037962825 | |
|---|---|
DigiKey Part Number | 1195-7405-ND |
Manufacturer | |
Manufacturer Product Number | 09037962825 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09037962825 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.07000 | ¥111.07 |
| 20 | ¥89.85350 | ¥1,797.07 |
| 40 | ¥85.56350 | ¥3,422.54 |
| 60 | ¥83.15067 | ¥4,989.04 |
| 100 | ¥80.20740 | ¥8,020.74 |
| 260 | ¥74.98119 | ¥19,495.11 |
| 500 | ¥71.60362 | ¥35,801.81 |
| 1,000 | ¥68.19067 | ¥68,190.67 |












