




09034962825 | |
|---|---|
DigiKey Part Number | 1195-7403-ND |
Manufacturer | |
Manufacturer Product Number | 09034962825 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034962825 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.66000 | ¥65.66 |
| 10 | ¥55.80400 | ¥558.04 |
| 25 | ¥52.30760 | ¥1,307.69 |
| 50 | ¥49.81040 | ¥2,490.52 |
| 100 | ¥47.43280 | ¥4,743.28 |
| 300 | ¥43.89610 | ¥13,168.83 |
| 500 | ¥42.34324 | ¥21,171.62 |
| 1,000 | ¥40.32403 | ¥40,324.03 |











