09732966801 | ||
---|---|---|
DigiKey Part Number | 1195-2893-ND | |
Manufacturer | ||
Manufacturer Product Number | 09732966801 | |
Description | CONN DIN RCPT 96POS PCB RA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 09732966801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.04000 | ¥52.04 |
20 | ¥47.04900 | ¥940.98 |
40 | ¥44.44725 | ¥1,777.89 |
60 | ¥43.36300 | ¥2,601.78 |
100 | ¥41.19490 | ¥4,119.49 |
260 | ¥36.85862 | ¥9,583.24 |
500 | ¥34.69046 | ¥17,345.23 |
1,000 | ¥30.35415 | ¥30,354.15 |
2,500 | ¥28.83644 | ¥72,091.10 |