78602/9JC | ||
---|---|---|
DigiKey Part Number | 811-2418-ND | |
Manufacturer | ||
Manufacturer Product Number | 78602/9JC | |
Description | XFRMR 1:1:1 56VUS SMD TOROID | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10mH General Purpose Pulse Transformer 1:1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 10mH | |
ET (Volt-Time) | 56VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 786J Series Datasheet |
Product Training Modules | Magnetics Products Offering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥13.15800 | ¥131.58 |
25 | ¥12.98880 | ¥324.72 |
50 | ¥12.73400 | ¥636.70 |
100 | ¥12.05480 | ¥1,205.48 |
250 | ¥11.20592 | ¥2,801.48 |
500 | ¥10.52676 | ¥5,263.38 |
1,000 | ¥9.84761 | ¥9,847.61 |
Attribute | Description |
---|---|
Other Names | 786029JC 811-2418 |
Standard Package | 50 |