09032966878 | ||
---|---|---|
DigiKey Part Number | 1195-1206-ND | |
Manufacturer | ||
Manufacturer Product Number | 09032966878 | |
Description | CONN DIN RCPT 96POS PCB GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 09032966878 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.74000 | ¥103.74 |
20 | ¥91.95000 | ¥1,839.00 |
40 | ¥88.41325 | ¥3,536.53 |
60 | ¥84.87683 | ¥5,092.61 |
100 | ¥80.16140 | ¥8,016.14 |
260 | ¥73.08831 | ¥19,002.96 |
500 | ¥68.37294 | ¥34,186.47 |
1,000 | ¥62.71450 | ¥62,714.50 |