09031642919
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09031642919
09033966919
09033966919
HARTING DIN 41 612 Testimonial

09033966919

DigiKey Part Number
1195-1210-ND
Manufacturer
Manufacturer Product Number
09033966919
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09033966919 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Mounting Clips
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.44000¥51.44
10¥43.69600¥436.96
25¥40.95680¥1,023.92
50¥39.00040¥1,950.02
100¥37.13730¥3,713.73
300¥34.36787¥10,310.36
500¥33.15192¥16,575.96
1,000¥31.57071¥31,570.71
2,500¥29.59671¥73,991.78
Manufacturers Standard Package