



09062152871 | |
|---|---|
DigiKey Part Number | 1195-1316-ND |
Manufacturer | |
Manufacturer Product Number | 09062152871 |
Description | CONN DIN RCPT 15POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Receptacle, Female Blade Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09062152871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 15 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Panel Mount | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.27000 | ¥137.27 |
| 20 | ¥111.11250 | ¥2,222.25 |
| 40 | ¥105.80975 | ¥4,232.39 |
| 60 | ¥102.82650 | ¥6,169.59 |
| 100 | ¥99.18800 | ¥9,918.80 |
| 260 | ¥92.72604 | ¥24,108.77 |
| 500 | ¥88.55016 | ¥44,275.08 |












