



09060152912 | |
|---|---|
DigiKey Part Number | 1195-1281-ND |
Manufacturer | |
Manufacturer Product Number | 09060152912 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Header, Male Blades Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09060152912 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style H 15 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 15 (Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.67000 | ¥162.67 |
| 20 | ¥131.62950 | ¥2,632.59 |
| 40 | ¥125.34450 | ¥5,013.78 |
| 60 | ¥121.81067 | ¥7,308.64 |
| 100 | ¥117.50070 | ¥11,750.07 |
| 260 | ¥109.84608 | ¥28,559.98 |
| 500 | ¥104.89958 | ¥52,449.79 |







