15 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line)
09062152821222
09062152821222
Top 5 Reasons to Use DIN 41 612

09062152821222

DigiKey Part Number
1195-6104-ND
Manufacturer
Manufacturer Product Number
09062152821222
Description
CONN DIN RCPT 15POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
09062152821222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.400" (10.16mm)
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Number of Positions
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.40000¥132.40
20¥107.13350¥2,142.67
40¥102.01650¥4,080.66
60¥99.14067¥5,948.44
100¥95.63260¥9,563.26
260¥89.40185¥23,244.48
500¥85.37564¥42,687.82
1,000¥81.30597¥81,305.97
Manufacturers Standard Package