




09061152991 | |
|---|---|
DigiKey Part Number | 1195-5977-ND |
Manufacturer | |
Manufacturer Product Number | 09061152991 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061152991 Models |
Category | Style H 15 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Header, Male Pins | Current Rating (Amps) 15A |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.400" (10.16mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥653.56000 | ¥653.56 |
| 20 | ¥529.05700 | ¥10,581.14 |
| 40 | ¥503.82600 | ¥20,153.04 |
| 60 | ¥489.63367 | ¥29,378.02 |
| 100 | ¥472.32410 | ¥47,232.41 |










