15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole
09062152892
09062152892
Top 5 Reasons to Use DIN 41 612

09062152892

DigiKey Part Number
1195-4311-ND
Manufacturer
Manufacturer Product Number
09062152892
Description
CONN DIN RCPT 15POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062152892 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Style
H 15
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Blade Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
15 (Power)
Current Rating (Amps)
15A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.400" (10.16mm)
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.88000¥135.88
20¥109.96200¥2,199.24
40¥104.71475¥4,188.59
60¥101.76233¥6,105.74
100¥98.16070¥9,816.07
260¥91.76546¥23,859.02
500¥87.63236¥43,816.18
Manufacturers Standard Package