



09061152921 | |
|---|---|
DigiKey Part Number | 1195-1297-ND |
Manufacturer | |
Manufacturer Product Number | 09061152921 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 (14 Power + 1 Leading Contact) Position Din Connector Header, Male Blades Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061152921 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style H 15 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 15 (14 Power + 1 Leading Contact) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.20000 | ¥136.20 |
| 20 | ¥110.21900 | ¥2,204.38 |
| 40 | ¥104.95750 | ¥4,198.30 |
| 60 | ¥101.99633 | ¥6,119.78 |
| 100 | ¥98.38760 | ¥9,838.76 |
| 260 | ¥91.97738 | ¥23,914.12 |
| 500 | ¥87.83496 | ¥43,917.48 |









