15 (Power) Position Din Connector Header, Male Blades Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 (Power) Position Din Connector Header, Male Blades Gold Through Hole
09062152856
09062152856

09062152856

DigiKey Part Number
1195-3989-ND
Manufacturer
Manufacturer Product Number
09062152856
Description
CONN DIN HDR 15POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 (Power) Position Din Connector Header, Male Blades Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062152856 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Style
H 15
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Header, Male Blades
Contact Finish
Gold
Number of Positions
15 (Power)
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Current Rating (Amps)
15A
Pitch
0.157" (4.00mm)
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.49000¥121.49
20¥98.33450¥1,966.69
40¥93.63900¥3,745.56
60¥90.99883¥5,459.93
100¥87.77770¥8,777.77
260¥82.05873¥21,335.27
500¥78.36218¥39,181.09
1,000¥74.62754¥74,627.54
Manufacturers Standard Package