15 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Din Connector Header, Male Pins Through Hole, Right Angle
09061152911222
09061152911222
Top 5 Reasons to Use DIN 41 612

09061152911222

DigiKey Part Number
1195-6103-ND
Manufacturer
Manufacturer Product Number
09061152911222
Description
CONN DIN HDR 15POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09061152911222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Style
H 15
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination
Solder
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
15
Current Rating (Amps)
15A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.400" (10.16mm)
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.48000¥144.48
20¥116.88800¥2,337.76
40¥111.30600¥4,452.24
60¥108.16883¥6,490.13
100¥104.34010¥10,434.01
260¥97.54365¥25,361.35
500¥93.14994¥46,574.97
Manufacturers Standard Package