




09062152841 | |
|---|---|
DigiKey Part Number | 1195-1315-ND |
Manufacturer | |
Manufacturer Product Number | 09062152841 |
Description | CONN DIN RCPT 15POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062152841 Models |
Category | Pitch 0.400" (10.16mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style H 15 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Blade Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 15 (Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.67000 | ¥162.67 |
| 20 | ¥131.63350 | ¥2,632.67 |
| 40 | ¥125.34825 | ¥5,013.93 |
| 60 | ¥121.81433 | ¥7,308.86 |
| 100 | ¥117.50420 | ¥11,750.42 |
| 260 | ¥109.84942 | ¥28,560.85 |
| 500 | ¥104.90276 | ¥52,451.38 |






