15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole
09062152831
09062152831
Top 5 Reasons to Use DIN 41 612

09062152831

DigiKey Part Number
1195-1314-ND
Manufacturer
Manufacturer Product Number
09062152831
Description
CONN DIN RCPT 15POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062152831 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.400" (10.16mm)
Manufacturer
HARTING
Number of Rows
2
Series
Style
H 15
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Blade Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
15 (Power)
Material - Insulation
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.56000¥198.56
20¥160.67800¥3,213.56
40¥153.01150¥6,120.46
60¥148.69583¥8,921.75
100¥143.43650¥14,343.65
260¥134.09419¥34,864.49
500¥128.05560¥64,027.80
Manufacturers Standard Package