DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
967 In Stock | 1 : ¥69.62000 Bulk | Bulk | Active | Header, Male Blades | 15 (14 Power + 1 Leading Contact) | All | 0.400" (10.16mm) | 2 | H 15 | - | Through Hole, Right Angle | Solder | - | Gold | - | |||
3,135 In Stock | 1 : ¥82.75000 Bulk | Bulk | Active | Header, Male Blades | 15 (Power) | All | 0.200" (5.08mm) | 2 | H 15 | - | Through Hole, Right Angle | Solder | - | Gold | - | |||
170 In Stock | 1 : ¥118.05000 Bulk | Bulk | Active | Header, Male Blades | 15 (Power) | All | 0.400" (10.16mm) | 2 | H 15 | - | Through Hole | Solder | - | - | - | |||
23 In Stock | 1 : ¥107.79000 Bulk | Bulk | Active | Header, Male Blades | 15 (13 Power + 2 Leading Contacts) | All | 0.400" (10.16mm) | 2 | H 15 | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - | |||
7 In Stock | 1 : ¥132.75000 Bulk | Bulk | Active | Header, Male Blades | 15 (14 Power + 1 Leading Contact) | All | 0.400" (10.16mm) | 2 | H 15 | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - | |||
76 In Stock | 1 : ¥140.30000 Bulk | Bulk | Active | Header, Male Blades | 15 (Power) | All | 0.200" (5.08mm) | 2 | H 15 | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - | |||
1 In Stock | 1 : ¥113.86000 Bulk | Bulk | Active | Header, Male Blades | 15 (14 Power + 1 Leading Contact) | All | 0.200" (5.08mm) | 2 | H 15 | - | Through Hole, Right Angle | Solder | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥225.76000 Bulk | Bulk | Active | Header, Male Blades | 15 (Power) | All | 0.400" (10.16mm) | 2 | H 15 | 1 | Through Hole, Right Angle | Solder | - | - | - |