
RFSSMAA2JEGA | |
|---|---|
DigiKey Part Number | 708-RFSSMAA2JEGA-ND |
Manufacturer | |
Manufacturer Product Number | RFSSMAA2JEGA |
Description | CONN SSMA J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SSMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RFSSMAA2JEGA Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥822.53000 | ¥822.53 |
| 10 | ¥699.16200 | ¥6,991.62 |
| 25 | ¥655.42680 | ¥16,385.67 |
| 50 | ¥624.17960 | ¥31,208.98 |
| 100 | ¥594.43080 | ¥59,443.08 |






