15 (Power) Position Din Connector Header, Male Blades Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09062152856222

DigiKey Part Number
1195-3990-ND
Manufacturer
Manufacturer Product Number
09062152856222
Description
CONN DIN HDR 15POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 (Power) Position Din Connector Header, Male Blades Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062152856222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Style
H 15
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Blades
Operating Temperature
-40°C ~ 105°C
Number of Positions
15 (Power)
Current Rating (Amps)
15A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.157" (4.00mm)
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.13000¥189.13
20¥153.09400¥3,061.88
40¥145.78550¥5,831.42
60¥141.67600¥8,500.56
100¥136.66330¥13,666.33
260¥127.76223¥33,218.18
500¥122.00874¥61,004.37
Manufacturers Standard Package