15 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Din Connector Receptacle, Female Sockets Through Hole
09062152891
09062152891
Top 5 Reasons to Use DIN 41 612

09062152891

DigiKey Part Number
1195-7449-ND
Manufacturer
HARTING
Manufacturer Product Number
09062152891
Description
CONN DIN RCPT 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062152891 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
HARTING
Pitch
0.400" (10.16mm)
Series
Number of Rows
2
Packaging
Bulk
Style
H
Part Status
Active
Level, Class
1
Connector Type
Receptacle, Female Sockets
Mounting Type
Through Hole
Number of Positions
15
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.24000¥142.24
20¥115.09750¥2,301.95
40¥109.60025¥4,384.01
60¥106.51067¥6,390.64
100¥102.74230¥10,274.23
260¥96.04869¥24,972.66
500¥91.72252¥45,861.26
Manufacturers Standard Package