15 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Din Connector Receptacle, Female Sockets Through Hole
09062152890
09062152890
Top 5 Reasons to Use DIN 41 612

09062152890

DigiKey Part Number
1195-6981-ND
Manufacturer
Manufacturer Product Number
09062152890
Description
CONN DIN RCPT 15POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062152890 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.400" (10.16mm)
Manufacturer
HARTING
Number of Rows
2
Series
Style
H 15
Packaging
Bulk
Level, Class
1
Part Status
Active
Mounting Type
Through Hole
Connector Type
Receptacle, Female Sockets
Termination
Solder
Number of Positions
15
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.69000¥148.69
20¥120.32900¥2,406.58
40¥114.58550¥4,583.42
60¥111.35483¥6,681.29
100¥107.41410¥10,741.41
260¥100.41665¥26,108.33
500¥95.89416¥47,947.08
Manufacturers Standard Package