09030006260 | ||
---|---|---|
DigiKey Part Number | 1195-1126-ND | |
Manufacturer | ||
Manufacturer Product Number | 09030006260 | |
Description | CONTACT SOCKET COAXIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Coaxial Socket Crimp and Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 09030006260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp and Solder | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.67000 | ¥123.67 |
10 | ¥107.17900 | ¥1,071.79 |
25 | ¥101.58400 | ¥2,539.60 |
50 | ¥100.11180 | ¥5,005.59 |
100 | ¥88.33400 | ¥8,833.40 |
300 | ¥82.44503 | ¥24,733.51 |
500 | ¥80.89192 | ¥40,445.96 |