




09032966824222 | |
|---|---|
DigiKey Part Number | 1195-7396-ND |
Manufacturer | |
Manufacturer Product Number | 09032966824222 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966824222 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.86000 | ¥50.86 |
| 10 | ¥43.23600 | ¥432.36 |
| 25 | ¥40.52640 | ¥1,013.16 |
| 50 | ¥38.58940 | ¥1,929.47 |
| 100 | ¥36.74690 | ¥3,674.69 |
| 300 | ¥34.00623 | ¥10,201.87 |
| 500 | ¥32.80310 | ¥16,401.55 |
| 1,000 | ¥31.23875 | ¥31,238.75 |
| 2,500 | ¥29.28522 | ¥73,213.05 |











