Similar
Similar
Similar




17241102102 | |
|---|---|
DigiKey Part Number | 1195-3022-ND |
Manufacturer | |
Manufacturer Product Number | 17241102102 |
Description | CONN RECEPT 132POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17241102102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 22 | |
Number of Positions | 132 (110 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI J2/J5 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.39000 | ¥111.39 |
| 11 | ¥94.03909 | ¥1,034.43 |
| 33 | ¥87.01970 | ¥2,871.65 |
| 55 | ¥83.93945 | ¥4,616.67 |
| 110 | ¥79.93482 | ¥8,792.83 |
| 253 | ¥75.37526 | ¥19,069.94 |
| 506 | ¥71.78132 | ¥36,321.35 |
| 1,001 | ¥68.41269 | ¥68,481.10 |














