


HM2R70PA5108N9LF | |
|---|---|
DigiKey Part Number | 609-3631-ND |
Manufacturer | |
Manufacturer Product Number | HM2R70PA5108N9LF |
Description | CONN RECEPT 132POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R70PA5108N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 22 | |
Number of Positions | 132 (110 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.22000 | ¥47.22 |
| 10 | ¥40.14800 | ¥401.48 |
| 25 | ¥37.62920 | ¥940.73 |
| 50 | ¥35.83320 | ¥1,791.66 |
| 100 | ¥34.12230 | ¥3,412.23 |
| 288 | ¥31.66799 | ¥9,120.38 |
| 576 | ¥30.15738 | ¥17,370.65 |
| 1,152 | ¥28.71935 | ¥33,084.69 |
| 2,592 | ¥27.12417 | ¥70,305.85 |












